NC4EBD24J | Panasonic
Relay, 4 Form C (NO/NC), 24 V (DC), 800 Ω, 2 A, 30 V (DC), 250 V (AC), NC4EBD24J
Unit Price (€ / pc.)
26.2038 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, NC4EBD24J, PANASONIC
Features
- Compact, slim design
- High reliability
- Compatible with all major safety standards
- High performance
Applications
- Information processing and telecom equipment such as computers and terminal devices
- Gas hot air heating equipment and air conditioners
- Timer, temperature controller and other equipment that requires form factor reduction
- Control panels for industrial equipment such as machine tools, factory automation devices, and NC machines
Technical specifications
Connection | plug-in connection | |
Contact type | 4 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 800 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |