RT3SP212J | Panasonic
Relay modul RT3SP2-12V
Unit Price (€ / pc.)
94.7359 € *
Available: 0 pcs.
Leadtime: On Request **
RT3S PhotoMOS Relay-Terminal for 4-Point output, 12VDC, Max. contact: 30VDC, 250VAC, 0,3A
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |