RT3SP224J | Panasonic
Relay modul RT3SP2-24V
Unit Price (€ / pc.)
94.7359 € *
Available: 0 pcs.
Leadtime: On Request **
RT3S PhotoMOS relay terminal with 4 exchangeable relays, 24VDC coil, screw terminal, max. breaking capacity: 30VDC, 250VAC, 0.3A
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85371098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |