S2EB12J | Panasonic

Relay, 2 Form A (N/O) + 2 Form B (N/C), 12 V (DC), 720 Ω, 48 V (DC), 250 V (AC), monostable, S2EB12J

Order No.: 30G1151
EAN: 4099891588168
MPN:
S2EB12J
S2EB-12V
Series: S
S2EB12J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
10 pcs.
12.0309 €
25 pcs.
11.4478 €
50 pcs.
10.9123 €
100 pcs.
10.2697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, S2EB-12V, Panasonic

Features

  • Low thermal electromotive force
  • Twin (bifurcated) contacts
  • PC board socket

Applications

  • Measuring equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer + 2 Öffner
Contact material AgNi-AgSnO2 + Au
Grid 5.08 mm
Switching Voltage (AC) 250 V
Switching Voltage (DC) 48 V
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes