S2EB24J | Panasonic
Relay, 2 Form A (N/O) + 2 Form B (N/C), 24 V (DC), 2850 Ω, 48 V (DC), 250 V (AC), monostable, S2EB24J
Unit Price (€ / pc.)
13.7921 € *
Available: 74 pcs.
Leadtime: 1 Week **
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
10 pcs.
12.1380 €
50 pcs.
11.3050 €
200 pcs.
10.6505 €
400 pcs.
10.2459 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, S2EB-24V, Panasonic
Features
- Low thermal electromotive force
- Twin (bifurcated) contacts
- PC board socket
Applications
- Measuring equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer + 2 Öffner | |
Contact material | AgNi-AgSnO2 + Au | |
Grid | 5.08 mm | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 48 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2850 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |