S324ULCSAD | Panasonic
Relay, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2.85 kΩ, 4 A, 30 V (DC), 250 V (AC), monostable, S324ULCSAD

Power relay, type Panasonic S.
High breaking capacity range through 5-layer contact, good RF properties, low thermal voltage, high sensitivity, monostable or bistable; Contact material: Gold-plated + silver alloy. Rated load: 4.0 A/250 VAC, 3.0 A/30 VDC. Switching voltage: max. 250 VAC/30 VDC. Switching current: max. 4.0 A (AC), 3.0 A (DC). Breaking capacity: max. 90 W/1000 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1500 VRMS. Response/release time: max. 15/10 ms. Ambient temperatures: –40 to +65 °C. Certifications: UL, CSA.
Monostable Relay, 3 NO + 1 NC, type S3-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): S3-24V, 24 VDC, 2850 ohm, 202 mW
Connection | PCB connection | |
Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
Contact material | Ag alloy | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 4 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.85 kΩ |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |