S3EBL24J | Panasonic

Relay, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2850 Ω, 48 V (DC), 250 V (AC), S3EBL24J

Order No.: 30G1164
EAN: 4099891588298
MPN:
S3EBL24J
S3EB-L-24V
Series: S
Panasonic
S3EBL24J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
50 pcs.
12.3522 €
100 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, S3EBL24J, Panasonic

Features

  • Low thermal electromotive force
  • Twin (bifurcated) contacts
  • Latching
  • PC board socket

Applications

  • Measuring equipment
Technical specifications
Connection PCB connection
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Contact material AgNi-AgSnO2 + Au
Grid 5.08 mm
Switching Voltage (AC) 250 V
Switching Voltage (DC) 48 V
Coil voltage (DC) 24 V
Coil resistance 2850 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes