S4EB12J | Panasonic

Relay, 4 Form A (N/O), 12 V (DC), 720 Ω, 48 V (DC), 250 V (AC), monostable, S4EB12J

Order No.: 30G1169
EAN: 4099891588342
MPN:
S4EB12J
S4EB-12V
Series: S
S4EB12J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
599.17 € *
Price list
Quantity
Price per unit*
50 pcs.
11.9833 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, S4EB-12V, Panasonic

Features

  • Low thermal electromotive force
  • Twin (bifurcated) contacts
  • PC board socket

Applications

  • Measuring equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer
Contact material AgNi-AgSnO2 + Au
Grid 5.08 mm
Switching Voltage (AC) 250 V
Switching Voltage (DC) 48 V
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 720 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes