S4EB24J | Panasonic
Relay, 4 Form A (N/O), 24 V (DC), 2850 Ω, 48 V (DC), 250 V (AC), monostable, S4EB24J
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
599.17 € *
Price list
Quantity
Price per unit*
50 pcs.
11.9833 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, S4EB-24V, Panasonic
Features
- Low thermal electromotive force
- Twin (bifurcated) contacts
- Latching
- PC board socket
Applications
- Measuring equipment
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 4 Schließer | |
Contact material | AgNi-AgSnO2 + Au | |
Grid | 5.08 mm | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 48 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 2850 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |