S4EBL212J | Panasonic

Relay, 4 Form A (N/O), 12 V (DC), 720 Ω, 48 V (DC), 250 V (AC), S4EBL212J

Order No.: 30G1175
EAN: 4099891588403
MPN:
S4EBL212J
S4EB-L2-12V
Series: S
S4EBL212J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
775.88 € *
Price list
Quantity
Price per unit*
50 pcs.
15.5176 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, S4EB-L2-12V, Panasonic

Features

  • Low thermal electromotive force
  • Twin (bifurcated) contacts
  • Latching
  • PC board socket
  • Sealed type

Applications

  • Measuring equipment
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 4 Schließer
Kontaktmaterial AgNi-AgSnO2 + Au
Rastermaß 5.08 mm
Schaltspannung (AC) 250 V
Schaltspannung (DC) 48 V
Spulenspannung (DC) 12 V
Spulenwiderstand 720 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes