S4EBL25J | Panasonic

Relay, 4 Form A (N/O), 5 V (DC), 130 Ω, 48 V (DC), 250 V (AC), S4EBL25J

Order No.: 30G1174
EAN: 4099891588397
MPN:
S4EBL25J
S4EB-L2-5V
Series: S
S4EBL25J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
775.88 € *
Price list
Quantity
Price per unit*
50 pcs.
15.5176 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, S4EB-L2-5V, Panasonic

Features

  • Low thermal electromotive force
  • Twin (bifurcated) contacts
  • Latching
  • PC board socket

Applications

  • Measuring equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Schließer
Contact material AgNi-AgSnO2 + Au
Grid 5.08 mm
Switching Voltage (AC) 250 V
Switching Voltage (DC) 48 V
Coil voltage (DC) 5 V
Coil resistance 130 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes