SP2L212J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 480 Ω, 15 A, 30 V (DC), 250 V (AC), SP2L212J

Order No.: 34G9289
EAN: 4099889409567
MPN:
SP2L212J
SP2-L2-DC12V
Series: SP2
Panasonic
SP2L212J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
34.4743 €

Power relay, SP2L212J, PANASONIC

Features

  • Small, slim form factor
  • High sensitivity
  • High reliability and long life
  • Strong resistance to vibration and shock
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO2
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Schaltstrom 15 A
Spulenspannung (DC) 12 V
Spulenwiderstand 480 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes