SP2P24ULCSAJ | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 1.92 kΩ, 15 A, 30 V (DC), 250 V (AC), monostable, SP2P24ULCSAJ

Order No.: 34G9299
EAN: 4099889409666
MPN:
SP2P24ULCSAJ
SP2-P-DC24V
Series: SP2
SP2P24ULCSAJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
689.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
34.4743 €

Power relay, SP2P24ULCSAJ, PANASONIC

Features

  • Small, slim form factor
  • High sensitivity
  • High reliability and long life
  • Strong resistance to vibration and shock
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 15 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1.92 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes