SP2P5ULCSAJ | Panasonic
Relay, 2 Form C (NO/NC), 5 V (DC), 83 Ω, 15 A, 30 V (DC), 250 V (AC), monostable, SP2P5ULCSAJ
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, SP2P5ULCSAJ, PANASONIC
Features
- Small, slim form factor
- High sensitivity
- High reliability and long life
- Strong resistance to vibration and shock
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 83 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |