SP2PL6J | Panasonic
Relay, 2 Form C (NO/NC), 6 V (DC), 120 Ω, 15 A, 30 V (DC), 250 V (AC), SP2PL6J
Unit Price (€ / pc.)
34.4743 € *
Standard delivery time from the manufacturer is: 13 Weeks
Power relay, SP2PL6J, PANASONIC
Features
- Small, slim form factor
- High sensitivity
- High reliability and long life
- Strong resistance to vibration and shock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 6 V | |
| Coil resistance | 120 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |