SP4P5J | Panasonic
Relay, 4 Form C (NO/NC), 5 V (DC), 83 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, SP4P5J
Unit Price (€ / pc.)
40.0316 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, SP4P5J, PANASONIC
Features
- Small, slim form factor
- High sensitivity
- High reliability and long life
- Strong resistance to vibration and shock
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 83 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |