SP4PL224J | Panasonic

Relay, 4 Form C (NO/NC), 24 V (DC), 1920 Ω, 10 A, 30 V (DC), 250 V (AC), SP4PL224J

Order No.: 34G9328
EAN: 4099889409932
MPN:
SP4PL224J
SP4-PL2-24V
Series: SP4
SP4PL224J Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
40.0316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
400.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
40.0316 €

Power relay, SP4PL224J, PANASONIC

Features

  • Small, slim form factor
  • High sensitivity
  • High reliability and long life
  • Strong resistance to vibration and shock
Technical specifications
Connection Leiterplattenanschluss
Contact type 4 Wechsler
Contact material AgSnO2
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 24 V
Coil resistance 1920 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes