ST124FJ | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2.4 kΩ, 8 A, 250 V (DC), 380 V (AC), monostable, ST124FJ

Order No.: 30G7334
EAN: 4099889395747
MPN:
ST124FJ
ST1-DC24V-F
Series: ST1
ST124FJ Panasonic Industrial Relays Image 1
ST124FJ Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
11.2217 € *
Available: 1 pcs.
Leadtime: 15 Weeks **
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
9.8770 €
50 pcs.
9.2106 €
150 pcs.
8.7941 €
500 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Panasonic ST.

Sealed, high impact and vibration resistance, monostable or bistable; Contact type: 1 x NO + 1 x NC, or 2 x NO. Contact material: AgSnO2, gold flashed. Switching voltage: max. 380 VAC/250 VDC. Switching current: max. 8.0 A. Breaking capacity: max. 150 W/2000 VA. Contact resistance: max. 30 mohm. Coil power: 240 mW. Breakdown voltage contact/coil: 3750 VRMS. Response/release time: max. 15/10 ms. Grid: 2.54 mm. Ambient temperatures: –40 to +60 °C. Certifications: VDE, SEV, UL, CSA.

Monostable Relay, 1 NO + 1 NC, type ST1-.

Technical attributes (type, rated voltage, coil resistance (±10 %)): ST1-24V-F, 24 VDC, 2400 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 380 V
Switching Voltage (DC) 250 V
switching current 8 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2.4 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes