ST13FJ | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 3 V (DC), 38 Ω, 8 A, 250 V (DC), 380 V (AC), monostable, ST13FJ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ST13FJ, PANASONIC
Features
- Even with small form factor, sensitive enough for direct IC-driving
- High breakdown voltage
- High switching capability
- Sockets for PC board and soldering
Technical specifications
Anschluss | Leiterplattenanschluss | |
Kontaktart | 1 Schließer + 1 Öffner | |
Kontaktmaterial | AgSnO2 | |
Schaltspannung (AC) | 380 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 8 A | |
Spulenspannung (DC) | 3 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 38 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |