ST15FJ | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 105 Ω, 8 A, 250 V (DC), 380 V (AC), monostable, ST15FJ
Power relay, type Panasonic ST.
Sealed, high impact and vibration resistance, monostable or bistable; Contact type: 1 x NO + 1 x NC, or 2 x NO. Contact material: AgSnO2, gold flashed. Switching voltage: max. 380 VAC/250 VDC. Switching current: max. 8.0 A. Breaking capacity: max. 150 W/2000 VA. Contact resistance: max. 30 mohm. Coil power: 240 mW. Breakdown voltage contact/coil: 3750 VRMS. Response/release time: max. 15/10 ms. Grid: 2.54 mm. Ambient temperatures: –40 to +60 °C. Certifications: VDE, SEV, UL, CSA.
Monostable Relay, 1 NO + 1 NC, type ST1-.
Technical attributes (type, rated voltage, coil resistance (±10 %)): ST1-5V-F, 5.0 VDC, 105 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 380 V | |
Switching Voltage (DC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 105 Ω |
Country of origin | JP |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |