ST1L224FJ | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 2400 Ω, 8 A, 250 V (DC), 380 V (AC), ST1L224FJ

Order No.: 34G9347
EAN: 4099889410051
MPN:
ST1L224FJ
ST1-L2-DC24V-F
Series: ST1
Panasonic
ST1L224FJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.6505 €

Power relay, ST1L224FJ, PANASONIC

Features

  • Even with small form factor, sensitive enough for direct IC-driving
  • High breakdown voltage
  • High switching capability
  • Sockets for PC board and soldering
Technical specifications
Connection PCB connection
Contact type 1 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Switching Voltage (AC) 380 V
Switching Voltage (DC) 250 V
switching current 8 A
Coil voltage (DC) 24 V
Coil resistance 2400 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes