ST1L29FJ | Panasonic
Relay, 1 Form A (N/O) + 1 Form B (N/C), 9 V (DC), 360 Ω, 8 A, 250 V (DC), 380 V (AC), ST1L29FJ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ST1L29FJ, PANASONIC
Features
- Even with small form factor, sensitive enough for direct IC-driving
- High breakdown voltage
- High switching capability
- Sockets for PC board and soldering
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 1 Schließer + 1 Öffner | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 380 V | |
Switching Voltage (DC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 9 V | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |