ST1L5FJ | Panasonic

Relay, 1 Form A (N/O) + 1 Form B (N/C), 5 V (DC), 105 Ω, 8 A, 250 V (DC), 380 V (AC), ST1L5FJ

Order No.: 34G9356
EAN: 4099889410143
MPN:
ST1L5FJ
ST1-L-DC5V-F
Series: ST1
ST1L5FJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
490.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.8175 €

Power relay, ST1L5FJ, PANASONIC

Features

  • Even with small form factor, sensitive enough for direct IC-driving
  • High breakdown voltage
  • High switching capability
  • Sockets for PC board and soldering
Technical specifications
Connection Leiterplattenanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgSnO2
Switching Voltage (AC) 380 V
Switching Voltage (DC) 250 V
switching current 8 A
Coil voltage (DC) 5 V
Coil resistance 105 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes