ST248FJ | Panasonic
Relay, 2 Form A (N/O), 48 V (DC), 9000 Ω, 8 A, 250 V (DC), 380 V (AC), monostable, ST248FJ
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, ST248FJ, PANASONIC
Features
- Even with small form factor, sensitive enough for direct IC-driving
- High breakdown voltage
- High switching capability
- Sockets for PC board and soldering
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Schließer | |
Contact material | AgSnO2 | |
Switching Voltage (AC) | 380 V | |
Switching Voltage (DC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 9000 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |