ST29FJ | Panasonic

Relay, 2 Form A (N/O), 9 V (DC), 360 Ω, 8 A, 250 V (DC), 380 V (AC), monostable, ST29FJ

Order No.: 34G9365
EAN: 4099889410204
MPN:
ST29FJ
ST2-DC9V-F
Series: ST2
ST29FJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
483.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.6628 €

Power relay, ST29FJ, PANASONIC

Features

  • Even with small form factor, sensitive enough for direct IC-driving
  • High breakdown voltage
  • High switching capability
  • Sockets for PC board and soldering
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Schließer
Contact material AgSnO2
Switching Voltage (AC) 380 V
Switching Voltage (DC) 250 V
switching current 8 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes