ST2L29FJ | Panasonic

Relay, 2 Form A (N/O), 9 V (DC), 360 Ω, 8 A, 250 V (DC), 380 V (AC), ST2L29FJ

Order No.: 34G9376
EAN: 4099889410266
MPN:
ST2L29FJ
ST2-L2-DC9V-F
Series: ST2
ST2L29FJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
532.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.6505 €

Power relay, ST2L29FJ, PANASONIC

Features

  • Even with small form factor, sensitive enough for direct IC-driving
  • High breakdown voltage
  • High switching capability
  • Sockets for PC board and soldering
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Schließer
Kontaktmaterial AgSnO2
Schaltspannung (AC) 380 V
Schaltspannung (DC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 9 V
Spulenwiderstand 360 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes