TQ2-3V | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 64 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-3V
Signal relay, type Panasonic TQ.
Compact design, high sensitivity, sealed, monostable or bistable; Contact type: 2 x CO. Contact material: silver, Au plated. Rated load: 1.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 110 VDC/125 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/62.5 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1000 VRMS. Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.
Monostable Relay, type TQ2-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2-3V, 3.0 VDC, 64.3 ohm, 140 mW
Anschluss | Leiterplattenanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ag + Au | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 110 V | |
Schaltstrom | 1 A | |
Spulenspannung (DC) | 3 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 64 Ω |
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Originalverpackung | Stange mit 50 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |