TQ2-L-12V | Panasonic
Relay, 2 Form C (NO/NC), 12 V (DC), 1440 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-12V
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.80 € *
Price list
Quantity
Price per unit*
50 pcs.
2.8560 €
100 pcs.
2.5347 €
500 pcs.
2.3800 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal-Relay, TQ2-L-12V, Panasonic
Signal-Relay, 2-Form-C, 1 coil latching, PC board
Features
- Suitable for SMD automatic insertion (SA type)
- High density mounting possible
- Low thermal electromotive force
Technical specifications
Connection | Leiterplattenanschluss | |
Contact type | 2 Wechsler | |
Contact material | Ag + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 1 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |