TQ2-L-24V | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 3840 Ω, 1 A, 110 V (DC), 125 V (AC), TQ2-L-24V

Order No.: 34G9471
EAN: 4099889410341
MPN:
TQ2-L-24V
TQ2-L-24V
Series: TQ2
Panasonic
TQ2-L-24V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
50 pcs.
2.9750 €
100 pcs.
2.6537 €
500 pcs.
2.4871 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal-Relay, TQ2-L-24V, Panasonic

Signal-Relay, 2-Form-C, 1 coil latching, PC board

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (AC) 125 V
Schaltspannung (DC) 110 V
Schaltstrom 1 A
Spulenspannung (DC) 24 V
Spulenwiderstand 3840 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes