TQ2-L2-3V | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 45 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-3V

Order No.: 30G7570
EAN: 4099889395976
MPN:
TQ2-L2-3V
Series: TQ2
TQ2-L2-3V Panasonic Industrial Relays Image 1
TQ2-L2-3V Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
157.08 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1416 €
100 pcs.
2.7846 €
500 pcs.
2.6180 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type Panasonic TQ.

Compact design, high sensitivity, sealed, monostable or bistable; Contact type: 2 x CO. Contact material: silver, Au plated. Rated load: 1.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 110 VDC/125 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/62.5 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1000 VRMS. Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

Bistable Relay, 2 coils, type TQ2-L2-.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2-L2-3V, 3.0 VDC, 45 ohm, 200 mW

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 3 V
Coil type bistabil
Coil resistance 45 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes