TQ2H-5V | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 178 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2H-5V

Order No.: 34G9465
EAN: 4099889410310
MPN:
TQ2H-5V
TQ2H-5V
Series: TQ2
TQ2H-5V Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.05 € *
Price list
Quantity
Price per unit*
50 pcs.
3.2011 €
100 pcs.
2.8441 €
500 pcs.
2.6656 €
1000 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal-Relay, TQ2H-5V, Panasonic

Signal Relay, 2-Form-C, Self-clinching terminal, Single side stable

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostabil
Coil resistance 178 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes