TQ2SA12ZJ | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1028 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SA12ZJ

Order No.: 34G9482
EAN: 4099889410426
MPN:
TQ2SA12ZJ
TQ2SA-12V-Z
Series: TQ2SA
TQ2SA12ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.9631 €

Signal-Relay, TQ2SA12ZJ, Panasonic

Signal-Relay, 2-Form-C, Single side stable, SMD

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 2 A
Coil voltage (DC) 12 V
Coil resistance 1028 Ω
Switching Voltage (DC) 110 V
Switching Voltage (AC) 125 V
Connection SMD
Coil type monostable
Contact material AgNi + Au
Logistics
Property Value
Country of origin JP
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes