TQ2SA24ULCSAJ | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SA24ULCSAJ

Order No.: 30G6606
EAN: 4099889395105
MPN:
TQ2SA24ULCSAJ
TQ2SA-24V
Series: TQ2SA
TQ2SA24ULCSAJ Panasonic Industrial Relays Image 1
TQ2SA24ULCSAJ Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 70 pcs.
Leadtime: 15 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2368 €
100 pcs.
2.8322 €
200 pcs.
2.7251 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD signal relay, type Panasonic TQ (SMD).

Compact design, high surge voltage strength, high sensitivity, monostable or bistable; Contact type: 2 x CO. Contact material: AgNi, gold-plated. Rated load: 2.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 220 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Contact resistance: max. 75 mohm. Dielectric strength contact/coil: 1500 VRMS. Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.

Monostable Relay, type TQ2SA.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2SA-24V, 24 VDC, 2880 ohm, 200 mW

Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material AgNi + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 2 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 2.88 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes