TQ2SA48ULCSAJ | Panasonic

Relay, 2 Form C (NO/NC), 48 V (DC), 7680 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SA48ULCSAJ

Order No.: 34G9489
EAN: 4099889410488
MPN:
TQ2SA48ULCSAJ
TQ2SA-48V
Series: TQ2SA
Panasonic
TQ2SA48ULCSAJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.689 €

Signal-Relay, TQ2SA48ULCSAJ, Panasonic

Signal-Relay, 2-Form-C, Single side stable, SMD

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 125 V
Schaltspannung (DC) 110 V
Schaltstrom 2 A
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 7680 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes