TQ2SA9ULCSAJ | Panasonic
Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SA9ULCSAJ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Signal-Relay, TQ2SA9ULCSAJ, Panasonic
Signal-Relay, 2-Form-C, Single side stable, SMD
Features
- Suitable for SMD automatic insertion (SA type)
- High density mounting possible
- Low thermal electromotive force
Technical specifications
Anschluss | SMD | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi + Au | |
Schaltspannung (AC) | 125 V | |
Schaltspannung (DC) | 110 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 9 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 579 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |