TQ2SAL23ULCSAJ | Panasonic
Relay, 2 Form C (NO/NC), 3 V (DC), 45 Ω, 2 A, 110 V (DC), 125 V (AC), TQ2SAL23ULCSAJ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: On Request **
Signal-Relay, TQ2SAL23ULCSAJ, Panasonic
Signal-Relay, 2-Form-C, 2 coil latching, SMD
Features
- Suitable for SMD automatic insertion (SA type)
- High density mounting possible
- Low thermal electromotive force
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 2 A | |
Coil voltage (DC) | 3 V | |
Coil resistance | 45 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |