TQ2SAL5ULCSAJ | Panasonic
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 110 V (DC), 125 V (AC), bistable, TQ2SAL5ULCSAJ
SMD signal relay, type Panasonic TQ (SMD).
Compact design, high surge voltage strength, high sensitivity, monostable or bistable; Contact type: 2 x CO. Contact material: AgNi, gold-plated. Rated load: 2.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 220 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Contact resistance: max. 75 mohm. Dielectric strength contact/coil: 1500 VRMS. Response/release time: max. 4.0/4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, CSA.
Bistable Relay, 1 coil, type TQ2SA-L-.
Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2SA-L-5V, 5.0 VDC, 357 ohm, 70 mW
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 110 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | bistabil | |
Coil resistance | 250 Ω |
Country of origin | JP |
Customs tariff number | 85364900 |
MSL | MSL 4 |
Original Packaging | Stange mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |