TQ2SS3ZJ | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 64.3 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, TQ2SS3ZJ

Order No.: 34G9543
EAN: 4099889410945
MPN:
TQ2SS3ZJ
TQ2SS-3V-Z
Series: TQ2SS
Panasonic
TQ2SS3ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.5942 €

Signal-Relay, TQ2SS3ZJ, Panasonic

Signal-Relay, 2-Form-C, Single side stable, SMD

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Connection SMD
Contact type 2 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 2 A
Coil voltage (DC) 3 V
Coil type monostable
Coil resistance 64.3 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes