TQ2SSL23ZJ | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 45 Ω, 2 A, 110 V (DC), 125 V (AC), TQ2SSL23ZJ

Order No.: 34G9549
EAN: 4099889411003
MPN:
TQ2SSL23ZJ
TQ2SS-L2-3V-Z
Series: TQ2SS
Panasonic
TQ2SSL23ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.9274 €

Signal-Relay, TQ2SSL23ZJ, Panasonic

Signal-Relay, 2-Form-C, 2 coil latching, SMD

Features

  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • Low thermal electromotive force
Technical specifications
Connection SMD
Contact type 2 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 2 A
Coil voltage (DC) 3 V
Coil resistance 45 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes