TX2-24V-1 | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 4.114 kΩ, 1 A, 220 V (DC), monostable, TX2-24V-1

Order No.: 34G9560
EAN: 4099889411072
MPN:
TX2-24V-1
TX2-24V-1
Series: TX2
TX2-24V-1 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.332 €

Power relay, TX2-24V-1, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 4.114 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes