TX2SA-L-5V-Z | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 220 V (DC), TX2SA-L-5V-Z

Order No.: 34G9673
EAN: 4099889412116
MPN:
TX2SA-L-5V-Z
TX2SA-L-5V-Z
Series: TX2SA-L
Panasonic
TX2SA-L-5V-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.8679 €

Power relay, TX2SA-L-5V-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 5 V
Spulenwiderstand 250 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes