TX2SA-L2-24V-1-Z | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 2880 Ω, 1 A, 220 V (DC), TX2SA-L2-24V-1-Z

Order No.: 34G9651
EAN: 4099889411898
MPN:
TX2SA-L2-24V-1-Z
TX2SA-L2-24V-1-Z
Series: TX2SA-L2
Panasonic
TX2SA-L2-24V-1-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.2368 €

Power relay, TX2SA-L2-24V-1-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 1 A
Spulenspannung (DC) 24 V
Spulenwiderstand 2880 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes