TX2SA-LT-12V-1-Z | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 2 A, 220 V (DC), TX2SA-LT-12V-1-Z

Order No.: 34G9678
EAN: 4099889412161
MPN:
TX2SA-LT-12V-1-Z
TX2SA-LT-12V-1-Z
Series: TX2SA-LT
Panasonic
TX2SA-LT-12V-1-Z Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.9274 €

Power relay, TX2SA-LT-12V-1-Z, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 12 V
Spulenwiderstand 720 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes