TX2SA-LT-5V-1 | Panasonic

Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 220 V (DC), TX2SA-LT-5V-1

Order No.: 34G9689
EAN: 4099889412277
MPN:
TX2SA-LT-5V-1
TX2SA-LT-5V-1
Series: TX2SA-LT
Panasonic
TX2SA-LT-5V-1 Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.5819 €

Power relay, TX2SA-LT-5V-1, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial Ag + Au
Schaltspannung (DC) 220 V
Schaltstrom 1 A
Spulenspannung (DC) 5 V
Spulenwiderstand 125 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes