TX2SA1,5J | Panasonic
Relay, 2 Form C (NO/NC), 1.5 V (DC), 16 Ω, 1 A, 220 V (DC), monostable, TX2SA1,5J
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, TX2SA1,5J, PANASONIC
Features
- High breakdown voltage between contact and coil
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- High contact capacity
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
Connection | SMD | |
Contact type | 2 Wechsler | |
Contact material | AgPd + Au | |
Switching Voltage (DC) | 220 V | |
switching current | 1 A | |
Coil voltage (DC) | 1.5 V | |
Coil type | monostabil | |
Coil resistance | 16 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |