TX2SA12J | Panasonic

Relay, 2 Form C (NO/NC), 12 V (DC), 1.028 kΩ, 2 A, 220 V (DC), monostable, TX2SA12J

Order No.: 29G9056
EAN: 4099889394061
MPN:
TX2SA12J
TX2SA-12V
Series: TX2SA
TX2SA12J Panasonic Industrial Relays Image 1
TX2SA12J Panasonic Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
127.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.1773 €

Miniature signal relay, type Panasonic TX.

Monostable; Contact type: 2 x CO. Contact material: AgPd+Au gold plating. Switching voltage: max. 220 VDC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W. Contact resistance: max. 100 mohm. Coil power: 140 mW. Dielectric strength contact/coil: 2000 Vrms. Pick-up/release time: max. 4.0 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, BSI. Dimensions: L 15, W 7.4, H 8.2 mm.

With SMD connections.

Technical attributes (type, rated voltage, coil resistance (± 10%)): TX2SA-12V, 12 VDC, 1028 ohm

Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 1.028 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes