TX2SA4,5ZJ | Panasonic
Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), monostable, TX2SA4,5ZJ
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: On Request
Power relay, TX2SA4,5ZJ, PANASONIC
Features
- High breakdown voltage between contact and coil
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- High contact capacity
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 4.5 V | |
| Coil resistance | 145 Ω | |
| Switching Voltage (DC) | 220 V | |
| Connection | SMD | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |