TX2SA9ZJ | Panasonic

Relay, 2 Form C (NO/NC), 9 V (DC), 579 Ω, 2 A, 220 V (DC), monostable, TX2SA9ZJ

Order No.: 34G9641
EAN: 4099889411799
MPN:
TX2SA9ZJ
TX2SA-9V-Z
Series: TX2SA
TX2SA9ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,297.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.5942 €

Power relay, TX2SA9ZJ, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection SMD
Contact type 2 Wechsler
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 9 V
Coil type monostabil
Coil resistance 579 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes