TX2SAL24,5J | Panasonic
Relay, 2 Form C (NO/NC), 4.5 V (DC), 101.2 Ω, 2 A, 220 V (DC), TX2SAL24,5J
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, TX2SAL24,5J, PANASONIC
Features
- High breakdown voltage between contact and coil
- Outstanding surge resistance
- Outstanding vibration and shock resistance
- High contact capacity
Applications
- Communications
- Measurement
- Home appliances and audio/visual equipment
- Automotive equipment
Technical specifications
Anschluss | SMD | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | Ag + Au | |
Schaltspannung (DC) | 220 V | |
Schaltstrom | 2 A | |
Spulenspannung (DC) | 4.5 V | |
Spulenwiderstand | 101.2 Ω |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |