TX2SAL3ZJ | Panasonic

Relay, 2 Form C (NO/NC), 3 V (DC), 90 Ω, 2 A, 220 V (DC), TX2SAL3ZJ

Order No.: 34G9668
EAN: 4099889412062
MPN:
TX2SAL3ZJ
TX2SA-L-3V-Z
Series: TX2SA-L
Panasonic
TX2SAL3ZJ Panasonic Industrial Relays
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.8679 €

Power relay, TX2SAL3ZJ, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Anschluss SMD
Kontaktart 2 Wechsler
Kontaktmaterial AgPd + Au
Schaltspannung (DC) 220 V
Schaltstrom 2 A
Spulenspannung (DC) 3 V
Spulenwiderstand 90 Ω
Logistics
Ursprungsland JP
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes